
SMD crystal oscillator operating at 3.6864MHz. Features a load capacitance of 18pF and frequency tolerance of 30ppm, with a frequency stability of 100ppm. This component has an ESR of 180 Ohms and is housed in an SMD/SMT package with dimensions of 11.4mm (L) x 4.7mm (W) x 4.2mm (H). It operates across a temperature range of -55°C to 125°C and is lead-free.
Abracon ABLS-3.6864MHZ-L4Q-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 180R |
| Frequency | 3.6864MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Frequency | 3.6864 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABLS |
| Series Resistance | 180R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-3.6864MHZ-L4Q-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
