
The ABLS-30.000MHZ-L4QF-T is a 30MHz crystal with a frequency stability of 100ppm and a tolerance of 30ppm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The crystal is packaged in a SMD/SMT package and is available in quantities of 1000. It is suitable for surface mount applications and is not radiation hardened.
Sign in to ask questions about the Abracon ABLS-30.000MHZ-L4QF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-30.000MHZ-L4QF-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 30MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.165inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABLS |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-30.000MHZ-L4QF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
