
32MHz SMD crystal oscillator with 20ppm frequency tolerance and 50ppm frequency stability. Features 18pF load capacitance and 80 Ohm ESR. Operates within a -20°C to 70°C temperature range. Packaged in tape and reel for surface mount applications.
Abracon ABLS-32.000MHZ-B2-T technical specifications.
| Accuracy | 20ppm |
| Package/Case | SMD/SMT |
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 32 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ABLS |
| Series Resistance | 80R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-32.000MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
