
The ABLS-32.000MHZ-B4-F-T is a 32MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a load capacitance of 18pF and is designed for surface mount applications. The crystal operates within a temperature range of -20°C to 70°C and is compliant with Reach SVHC regulations. It is available in a tape and reel packaging with a quantity of 1000 units.
Sign in to ask questions about the Abracon ABLS-32.000MHZ-B4-F-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-32.000MHZ-B4-F-T technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 32 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | ABLS |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-32.000MHZ-B4-F-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
