
The ABLS Series 37.5MHz crystal operates within a temperature range of 0°C to 60°C. It features a frequency stability of 10ppm and a load capacitance of 12pF. The crystal measures 4.2mm in height, 4.7mm in width, and 11.4mm in length. It is available in a surface mount package with a termination of SMD/SMT and is packaged in tape and reel quantities of 1000. The ABLS Series crystal is suitable for use in a variety of applications requiring precise frequency control.
Sign in to ask questions about the Abracon ABLS-37.500MHZ-12-1-U-F-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-37.500MHZ-12-1-U-F-T technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 37.5MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 4.2mm |
| Length | 11.4mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ABLS |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-37.500MHZ-12-1-U-F-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
