
The ABLS-4.897MHZ-20-R70-D-T is a 4.897MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 50ppm. It has a load capacitance of 20pF and is designed for surface mount applications. The crystal operates over a temperature range of -40°C to 85°C and is packaged in cut tape. It is part of the ABLS(RF) series from Abracon.
Sign in to ask questions about the Abracon ABLS-4.897MHZ-20-R70-D-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-4.897MHZ-20-R70-D-T technical specifications.
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 4.897MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.165inch |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ABLS(RF) |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-4.897MHZ-20-R70-D-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.