
The ABLS-4.9152MHZ-B4-T is a surface mount crystal from Abracon with a frequency of 4.9152MHz and a stability of 50ppm. It has a tolerance of 30ppm and an equivalent series resistance of 180 ohms. The crystal operates within a temperature range of -20°C to 70°C and is packaged in a tape and reel format with 1000 pieces per package. It is designed for lead-free applications and has a load capacitance of 18 picofarads.
Sign in to ask questions about the Abracon ABLS-4.9152MHZ-B4-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-4.9152MHZ-B4-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 180R |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 4.9152 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABLS |
| Series Resistance | 180R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-4.9152MHZ-B4-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
