
The ABLS-48.000MHZ-18-R40-B4HFB-T is a surface mount oscillator from Abracon with a frequency of 48MHz and a frequency stability of 35ppm. It has a frequency tolerance of 30ppm and a series resistance of 40 ohms. This oscillator is designed for use in high-reliability applications and is available in a tape and reel packaging. It operates over a temperature range of -20°C to 70°C and is lead free.
Sign in to ask questions about the Abracon ABLS-48.000MHZ-18-R40-B4HFB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-48.000MHZ-18-R40-B4HFB-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 35ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 48 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-48.000MHZ-18-R40-B4HFB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.