
The ABLS-48.000MHZ-B2-T is a 48MHz SMD crystal with a frequency stability of 50ppm and a load capacitance of 18pF. It operates over a temperature range of -20°C to 70°C and is packaged in a tape and reel format with 1000 units per package. The crystal is lead free and compliant with Reach SVHC regulations.
Abracon ABLS-48.000MHZ-B2-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 48 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | ABLS |
| Series Resistance | 80R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-48.000MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
