The ABLS-5.000MHZ-L4Q-T is a 5MHz crystal with a frequency tolerance of 30ppm and equivalent series resistance of 120R. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The crystal is packaged in a tape and reel format with 1000 units per package. It is lead free and suitable for use in a variety of electronic devices.
Abracon ABLS-5.000MHZ-L4Q-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 5MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Frequency | 5 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABLS |
| Series Resistance | 120R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.185inch |
| RoHS | Compliant |
No datasheet is available for this part.
