
5.8368MHz Quartz Crystal SMD, +-50st+-50tol, -20/+70C, 20ppm
Checking distributor stock and pricing after the page loads.
Abracon ABLS-5.8368MHZ-B2-T technical specifications.
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 5.8368 MHz |
| RoHS | Compliant |
No datasheet is available for this part.