
The ABLS-6.000MHZ-B4-T is a 6MHz SMD crystal with a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a series resistance of 100R. The crystal is lead free and available in a tape and reel packaging with 1000 units per reel.
Abracon ABLS-6.000MHZ-B4-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 6MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 6 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | ABLS |
| Series Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-6.000MHZ-B4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
