
The ABLS-6.000MHZ-L4Q-T is a 6MHz SMD crystal with a frequency stability of 100ppm and a tolerance of 30ppm. It operates over a temperature range of -55°C to 125°C and has a load capacitance of 18pF. The crystal is packaged in a tape and reel format with 1000 units per package. It is a surface mount device with a height of 0.165inch, length of 0.449inch, and width of 0.185inch.
Abracon ABLS-6.000MHZ-L4Q-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 6MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.165inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABLS |
| Series Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.185inch |
| RoHS | Compliant |
No datasheet is available for this part.
