
The ABLS-6.7458MHZ-20-R60-D-T crystal from Abracon is a 6.7458MHz frequency control component with a frequency stability of 50ppm. It has a load capacitance of 20pF and is designed for surface mount applications. The crystal operates within a temperature range of -40°C to 85°C and is packaged in cut tape. It is lead free and RoHS compliant.
Abracon ABLS-6.7458MHZ-20-R60-D-T technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 6.7458MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 6.7458 MHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ABLS(RF) |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-6.7458MHZ-20-R60-D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.