
The ABLS-7.3728MHZ-K4T is a surface mount crystal with a frequency of 7.3728MHz and a frequency stability of 50ppm. It has an equivalent series resistance of 100R and a load capacitance of 18pF. The crystal operates within a temperature range of -40°C to 125°C and is packaged in tape and reel quantities of 1000. The ABLS-7.3728MHZ-K4T is a lead free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABLS-7.3728MHZ-K4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 7.3728 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABLS |
| Series Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-7.3728MHZ-K4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
