
The ABLS-7.3728MHZ-T crystal from Abracon features a frequency of 7.3728MHz with a stability of 50ppm. It operates within a temperature range of 0°C to 70°C and has a load capacitance of 18pF. This component is lead-free and RoHS compliant, packaged in a cut tape format for surface mount applications.
Sign in to ask questions about the Abracon ABLS-7.3728MHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-7.3728MHZ-T technical specifications.
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 7.3728 MHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ABLS |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-7.3728MHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
