
Oscillator, Crystal, 8MHz, HC-49/US (AT49), SMD, +/-20ppm, -20 to +70ppm, 80 Ohms
Abracon ABLS-8.000MHz-B2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series Resistance | 80R |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
