
8 MHz SMD crystal oscillator with 30ppm frequency tolerance and 50ppm frequency stability. Features 18pF load capacitance and 80 Ohm ESR, housed in a compact 11.4mm x 4.7mm x 4.2mm SMD/SMT package. Operates across a -40°C to 125°C temperature range, is lead-free, and REACH SVHC compliant. Supplied in tape and reel packaging.
Abracon ABLS-8.000MHZ-K4T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 8 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | ABLS |
| Series Resistance | 80R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-8.000MHZ-K4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
