
The ABLS-9.44098MHZ-10-D4Y-T is a surface mount crystal from Abracon with a frequency of 9.44098MHz and a frequency stability of 30ppm. It operates within a temperature range of -40°C to 85°C and has a load capacitance of 10pF. This RoHS compliant crystal is packaged in tape and reel for surface mount applications.
Sign in to ask questions about the Abracon ABLS-9.44098MHZ-10-D4Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-9.44098MHZ-10-D4Y-T technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 9.44098MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABLS |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-9.44098MHZ-10-D4Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
