The ABLS-9.78823MHZ-10-D4Y-T is a 9.78823MHz crystal with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has a low ESR of 60R and a small load capacitance of 10pF. This crystal is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is part of the ABLS series.
Abracon ABLS-9.78823MHZ-10-D4Y-T technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 9.78823MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | ABLS |
| RoHS | Compliant |
No datasheet is available for this part.