
CRYSTAL 9.7941MHZ 10PF SMD
Abracon ABLS-9.7941MHZ-10-R20-D-T technical specifications.
| ESR (Equivalent Series Resistance) | 20R |
| Frequency | 9.7941MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.165inch |
| Length | 0.449inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ABLS(RF) |
| Width | 0.185inch |
| RoHS | Compliant |
No datasheet is available for this part.