The ABLS-9.8304MHZ-L4Q-T is a 9.8304MHz crystal with a series resistance of 60R and an operating temperature range of -55°C to 125°C. It is packaged in a surface mount package and is lead free. The crystal has a frequency stability of 100ppm and a frequency tolerance of 30ppm. It is available in a package quantity of 1000 and is packaged in tape and reel.
Sign in to ask questions about the Abracon ABLS-9.8304MHZ-L4Q-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-9.8304MHZ-L4Q-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 9.8304MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Frequency | 9.8304 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABLS |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-9.8304MHZ-L4Q-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.