
The ABLS-LR 12MHz crystal features a frequency stability of 50ppm and a frequency tolerance of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The crystal is designed for surface mount applications and is available in a tape and reel packaging with 1000 units per package. It is RoHS compliant and suitable for use in a variety of electronic devices.
Sign in to ask questions about the Abracon ABLS-LR-12.000MHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-LR-12.000MHZ-T technical specifications.
| ESR (Equivalent Series Resistance) | 15R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.165inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABLS-LR |
| Series Resistance | 15R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-LR-12.000MHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
