
The ABLS-LR-13.000MHZ-T is a surface mount crystal with a frequency of 13MHz and a frequency stability of 50ppm. It has an equivalent series resistance of 10R and operates within a temperature range of 0°C to 70°C. This crystal is packaged in a hermetic, resistive-welded SMD package with a 2-pin configuration and is compliant with ROHS regulations.
Sign in to ask questions about the Abracon ABLS-LR-13.000MHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-LR-13.000MHZ-T technical specifications.
| ESR (Equivalent Series Resistance) | 10R |
| Frequency | 13MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 4.2mm |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABLS-LR |
| Series Resistance | 10R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-LR-13.000MHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
