The ABLS-LR-19.6608MHZ-T is a surface mount crystal from Abracon with a frequency of 19.6608MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The crystal is packaged in a tape and reel format with 1000 units per package. It is compliant with RoHS regulations and suitable for use in surface mount applications.
Sign in to ask questions about the Abracon ABLS-LR-19.6608MHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-LR-19.6608MHZ-T technical specifications.
| ESR (Equivalent Series Resistance) | 10R |
| Frequency | 19.6608MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.165inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABLS-LR |
| Series Resistance | 10R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-LR-19.6608MHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
