
The ABLS-LR-20.000MHZ-T is a 20MHz crystal with a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The crystal is mounted using surface mount technology and is available in a tape and reel packaging with 1000 units per package. It is RoHS compliant and features a series resistance of 10R.
Abracon ABLS-LR-20.000MHZ-T technical specifications.
| ESR (Equivalent Series Resistance) | 10R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 4.2mm |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABLS-LR |
| Series Resistance | 10R |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.