
The ABLS-LR-25.000MHZ-F-T SMD crystal from Abracon features a frequency of 25MHz with a stability of 50ppm. It has a series resistance of 40R and an equivalent series resistance of 10R. The crystal is designed for surface mount applications and is available in a quantity of 1000 pieces per reel. It operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Abracon ABLS-LR-25.000MHZ-F-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-LR-25.000MHZ-F-T technical specifications.
| ESR (Equivalent Series Resistance) | 10R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.165inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ABLS-LR |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-LR-25.000MHZ-F-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
