The ABLS-LR-28.63636MHZ-F-T is a surface mount crystal from Abracon with a frequency of 28.63636MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The crystal is packaged in cut tape and has a load capacitance of 18pF. It features an equivalent series resistance of 10R.
Sign in to ask questions about the Abracon ABLS-LR-28.63636MHZ-F-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-LR-28.63636MHZ-F-T technical specifications.
| ESR (Equivalent Series Resistance) | 10R |
| Frequency | 28.63636MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ABLS-LR |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-LR-28.63636MHZ-F-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
