
The ABLS-LR-3.000MHZ-T is a surface mount crystal with a frequency of 3MHz and a stability of 100ppm. It operates within a temperature range of 0°C to 70°C and has a load capacitance of 18pF. This component is available in a tape and reel packaging with 1000 pieces per reel and is compliant with RoHS regulations.
Sign in to ask questions about the Abracon ABLS-LR-3.000MHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-LR-3.000MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 3MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.165inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABLS-LR |
| Series Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-LR-3.000MHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
