
The ABLS-LR 3.2768MHz SMD Crystal Oscillator features a frequency of 3.2768MHz with a stability of 100ppm and tolerance of 50ppm. It has a series resistance of 75R and a load capacitance of 18pF. The oscillator is designed for surface mount applications and is packaged in a hermetic, RoHS compliant package with a lead-free termination. It operates over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Abracon ABLS-LR-3.2768MHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-LR-3.2768MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 75R |
| Frequency | 3.2768MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 3.2768 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABLS-LR |
| Series Resistance | 75R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-LR-3.2768MHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.