
The ABLS-LR 4MHz crystal features a frequency stability of 50ppm and an equivalent series resistance of 40R. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The crystal is packaged in a hermetic, resistive-welded SMD package with a 2-pin configuration.
Abracon ABLS-LR-4.000MHZ-T technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 4 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABLS-LR |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 0.185inch |
| RoHS | Compliant |
No datasheet is available for this part.