
Surface mount quartz crystal operating at 10 MHz. Features a fundamental frequency of 10MHz with a frequency tolerance and stability of 30ppm. Designed with a load capacitance of 18pF and an equivalent series resistance of 50 Ohms. This component is RoHS compliant and operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for efficient assembly.
Abracon ABLS2-10.000MHZ-D4Y-T technical specifications.
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 10MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABLS2 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS2-10.000MHZ-D4Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
