Through-hole & SMD crystal oscillator operating at a standard frequency of 11.0592 MHz. Features ±30 ppm frequency tolerance and ±30 ppm frequency stability. Designed with 18 pF load capacitance and fundamental mode of oscillation. Offers 50 Ohm series resistance and operates within a temperature range of -40 °C to 85 °C. Supplied in a 2-pin HC-49/US SMD package.
Checking distributor stock and pricing after the page loads.
| Type | Crystal |
| Standard Frequency | 11.0592MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 2 |
| Package/Case | HC-49/US SMD |
| Package Family Name | HC-49 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |