
12 MHz fundamental quartz crystal, surface mount, featuring 30ppm frequency tolerance and stability. This component operates within a -40°C to 85°C temperature range and has an ESR of 50 Ohms. Designed for tape and reel packaging, it offers lead-free and RoHS compliance.
Abracon ABLS2-12.000MHZ-D4Y-T technical specifications.
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.13inch |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 12 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ABLS2 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS2-12.000MHZ-D4Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.