14.7456MHz fundamental quartz crystal for through-hole and SMD applications. Features 30ppm frequency tolerance and stability, with a 50 Ohm ESR. Operates across a -40°C to 85°C temperature range and utilizes 18pF load capacitance. Packaged in tape and reel for surface mount assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABLS2-14.7456MHZ-D4Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.7456MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.13inch |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 14.7456 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABLS2 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS2-14.7456MHZ-D4Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
