
The ABLS2-16.000MHZ-D4Y-T crystal operates within a temperature range of -40°C to 85°C. It features a frequency of 16MHz and a stability of 30ppm. The crystal is packaged in a 2-pin HC/49US package and is suitable for surface mount applications. It is compliant with RoHS regulations and has a lead-free termination.
Abracon ABLS2-16.000MHZ-D4Y-T technical specifications.
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.13inch |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 16 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABLS2 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS2-16.000MHZ-D4Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
