
The ABLS2-4.9152MHZ-D4Y-T is a crystal from Abracon with a frequency of 4.9152MHz and a frequency stability of 30ppm. It has a series resistance of 180R and a load capacitance of 18pF. The crystal is designed for surface mount applications and is packaged in a RoHS compliant package. It operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Abracon ABLS2-4.9152MHZ-D4Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS2-4.9152MHZ-D4Y-T technical specifications.
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 180R |
| Frequency | 4.9152MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 4.9152 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABLS2 |
| Series Resistance | 180R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS2-4.9152MHZ-D4Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
