
The ABLSG-11.0592MHZ-D-2-Y-T is an 11.0592MHz SMD crystal with a frequency tolerance of 20ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is packaged in a tape and reel format with 1000 units per package. It is RoHS compliant and has a series resistance of 50R.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABLSG-11.0592MHZ-D-2-Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 11.0592MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.165inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABLSG |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLSG-11.0592MHZ-D-2-Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.