
This 12MHz crystal features a frequency tolerance of 20ppm and an operating temperature range of -40°C to 85°C. It has a low ESR of 50R and a load capacitance of 18pF. The crystal is packaged in a surface mount SMD/SMT package and is available in quantities of 1000. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Abracon ABLSG-12.000MHZ-D2Y-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABLSG |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLSG-12.000MHZ-D2Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
