
This 12.288MHz SMD crystal features a frequency stability of 30ppm and a frequency tolerance of 20ppm. It operates within a temperature range of -40°C to 85°C and has a load capacitance of 18pF. The crystal is packaged in a surface mount SMD/SMT package and is RoHS compliant.
Sign in to ask questions about the Abracon ABLSG-12.288MHZ-D-2-Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLSG-12.288MHZ-D-2-Y-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12.288MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.165inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABLSG |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLSG-12.288MHZ-D-2-Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.