
The ABLSG-18.432MHZ-D-2-Y-T is an 18.432MHz SMD crystal with a frequency stability of 30ppm. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The crystal has a series resistance of 40R and a load capacitance of 18pF. It is available in a package quantity of 1000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABLSG-18.432MHZ-D-2-Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 18.432MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 18.432 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABLSG |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLSG-18.432MHZ-D-2-Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
