The ABLSG-30.000MHZ-D-2-Y-F-T is a 30MHz SMD crystal with a frequency tolerance of 20ppm and a maximum operating temperature of 85°C. It is lead free and has a series resistance of 40R. The crystal is packaged in a tape and reel format with 1000 pieces per reel. It is suitable for use in a variety of applications, including frequency control and timing circuits.
Abracon ABLSG-30.000MHZ-D-2-Y-F-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 30MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 30 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABLSG |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLSG-30.000MHZ-D-2-Y-F-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
