
The ABLSG-4.000MHZ-D2Y-T is a 4MHz crystal with a frequency stability of 20ppm and equivalent series resistance of 180R. It is packaged in a surface mount SMD/SMT package with a height of 4.2mm, length of 11.4mm, and width of 4.7mm. The crystal operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The ABLSG-4.000MHZ-D2Y-T is available in quantities of 1000 per reel.
Abracon ABLSG-4.000MHZ-D2Y-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 180R |
| Frequency | 4MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 4.2mm |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABLSG |
| Series Resistance | 180R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLSG-4.000MHZ-D2Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
