
16MHz fundamental quartz crystal featuring a 20ppm frequency tolerance and stability. This hermetically sealed, ultra-miniature ceramic SMD component offers a 10pF load capacitance and 150 Ohm ESR. Designed for surface mounting, it operates within a -20°C to 70°C temperature range and measures 2.5mm x 2mm x 0.5mm. Packaged on tape and reel, this RoHS compliant crystal is ideal for precise frequency control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM10-16.000MHZ-E20-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 16MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 16 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM10 |
| Series Resistance | 150R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM10-16.000MHZ-E20-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
