
This 16.384MHz crystal has a frequency stability of 30ppm and an equivalent series resistance of 150R. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SMD/SMT package. The crystal is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Abracon ABM10-16.384MHZ-D30-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM10-16.384MHZ-D30-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 16.384MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.028inch |
| Length | 0.098inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM10 |
| Series Resistance | 150R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM10-16.384MHZ-D30-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
