
Fundamental quartz crystal for frequency control and timing applications. Features a parallel resonance mode and operates within a temperature range of -30°C to 85°C. Suitable for through-hole and SMD mounting.
Abracon ABM10-165-38.400MHZ-T3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ABM10-165-38.400MHZ-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.