The ABM10-18.432MHZ-D30-T3 is an 18.432MHz SMD crystal from Abracon with a frequency stability of 20ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is lead free and RoHS compliant, packaged in a tape and reel format with 3000 units per package. Its dimensions are 2.5mm in length, 0.028inch in height, and 0.079inch in width.
Sign in to ask questions about the Abracon ABM10-18.432MHZ-D30-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM10-18.432MHZ-D30-T3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 18.432MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM10 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM10-18.432MHZ-D30-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
