
This 18.432MHz SMD crystal features a frequency stability of 20ppm and is available in a package quantity of 1000 per reel. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is RoHS compliant and has a series resistance of 150R.
Abracon ABM10-18.432MHZ-E20-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 18.432MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 18.432 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM10 |
| Series Resistance | 150R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM10-18.432MHZ-E20-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
