
Ultra-miniature, hermetically sealed quartz crystal for surface mount applications. Features a nominal frequency of 19.2MHz, 20ppm frequency tolerance, and 30ppm frequency stability. Designed with a 10pF load capacitance and 150 Ohms ESR. Packaged in a compact ceramic SMD package (2.5mm L x 2mm D x 0.028in H) for tape and reel distribution. RoHS compliant for environmental considerations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM10-19.200MHZ-D30-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 19.2MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.028inch |
| Length | 2.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM10 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM10-19.200MHZ-D30-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.