
Ultra-miniature, hermetically sealed quartz crystal for frequency control. Features a 20MHz nominal frequency with a tight 20ppm frequency tolerance and 30ppm frequency stability across a -40°C to 85°C operating temperature range. This ceramic SMD component offers 100 Ohms ESR and 10pF load capacitance, packaged in tape and reel for surface mount applications.
Abracon ABM10-20.000MHZ-D30-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.028inch |
| Length | 0.098inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM10 |
| Series Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM10-20.000MHZ-D30-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
